MT8VDDT6464HY-335D1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: £71.84000
Memory Module DDR SDRAM 512MB 200-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT8VDDT6464HY-335D1

DigiKey Part Number
MT8VDDT6464HY-335D1-ND
Manufacturer
Manufacturer Product Number
MT8VDDT6464HY-335D1
Description
MODULE DDR SDRAM 512MB 200SODIMM
Customer Reference
Detailed Description
Memory Module DDR SDRAM 512MB 200-SODIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Memory Type
DDR SDRAM
Memory Size
512MB
Transfer Rate (Mb/s, MT/s, MHz)
333
Package / Case
200-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes