Memory Module DDR SDRAM 256MB 200-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT8VDDT3264HG-335G3

DigiKey Part Number
557-1123-ND
Manufacturer
Manufacturer Product Number
MT8VDDT3264HG-335G3
Description
MODULE DDR SDRAM 256MB 200SODIMM
Customer Reference
Detailed Description
Memory Module DDR SDRAM 256MB 200-SODIMM
Datasheet
 Datasheet
EDA/CAD Models
MT8VDDT3264HG-335G3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
-
Part Status
Obsolete
Memory Type
DDR SDRAM
Memory Size
256MB
Transfer Rate (Mb/s, MT/s, MHz)
167
Package / Case
200-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.