
MT8LSDT6464HIY-133C1 | |
|---|---|
DigiKey Part Number | MT8LSDT6464HIY-133C1-ND |
Manufacturer | |
Manufacturer Product Number | MT8LSDT6464HIY-133C1 |
Description | MEMORY MODULE SDRAM 512MB 133MHZ |
Customer Reference | |
Detailed Description | Memory Module SDRAM 512MB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | SDRAM | |
Memory Size | 512MB | |
Transfer Rate (Mb/s, MT/s, MHz) | 133 | |
Package / Case | - |

