Memory Module DDR3L SDRAM 4GB 240-UDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT8KTF51264AZ-1G9P1

DigiKey Part Number
557-1766-ND
Manufacturer
Manufacturer Product Number
MT8KTF51264AZ-1G9P1
Description
MODULE DDR3L SDRAM 4GB 240UDIMM
Customer Reference
Detailed Description
Memory Module DDR3L SDRAM 4GB 240-UDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Memory Type
DDR3L SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
1866
Package / Case
240-UDIMM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.