
MT8JTF51264HZ-1G6E1 | |
|---|---|
DigiKey Part Number | MT8JTF51264HZ-1G6E1-ND |
Manufacturer | |
Manufacturer Product Number | MT8JTF51264HZ-1G6E1 |
Description | MODULE DDR3 SDRAM 4GB 204SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 4GB 204-SODIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | DDR3 SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1600 | |
Package / Case | 204-SODIMM |

