Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT8JTF25664AZ-1G6K1 | |
|---|---|
DigiKey Part Number | MT8JTF25664AZ-1G6K1-ND |
Manufacturer | |
Manufacturer Product Number | MT8JTF25664AZ-1G6K1 |
Description | MODULE DDR3 SDRAM 2GB 240UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 2GB 240-UDIMM |
EDA/CAD Models | MT8JTF25664AZ-1G6K1 Models |
Category | Memory Type DDR3 SDRAM |
Manufacturer Micron Technology Inc. | Memory Size 2GB |
Packaging Tray | Transfer Rate (Mb/s, MT/s, MHz) 1600 |
Part Status Obsolete | Package / Case 240-UDIMM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D12.15130N.001 | Apacer Memory America | 0 | 1582-D12.15130N.001-ND | £159.98000 | Parametric Equivalent |
| D12.15140N.002 | Apacer Memory America | 0 | 1582-D12.15140N.002-ND | £159.57000 | Parametric Equivalent |
| D32.15132N.001 | Apacer Memory America | 0 | 1582-D32.15132N.001-ND | £184.77000 | Parametric Equivalent |



