MT8HTF6464HDY-667D3 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: £46.54000
Memory Module DDR2 SDRAM 512MB 200-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT8HTF6464HDY-667D3

DigiKey Part Number
MT8HTF6464HDY-667D3-ND
Manufacturer
Manufacturer Product Number
MT8HTF6464HDY-667D3
Description
MODUL DDR2 SDRAM 512MB 200SODIMM
Customer Reference
Detailed Description
Memory Module DDR2 SDRAM 512MB 200-SODIMM
EDA/CAD Models
MT8HTF6464HDY-667D3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Memory Type
DDR2 SDRAM
Memory Size
512MB
Transfer Rate (Mb/s, MT/s, MHz)
667
Package / Case
200-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Tray
QuantityUnit PriceExt Price
100£37.79650£3,779.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£37.79650
Unit Price with VAT:£45.35580