MT8HTF12864HDY-667E1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: £81.91000

Parametric Equivalent


Terasic Inc.
In Stock: 0
Unit Price: £20.82000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: £91.01000
Memory Module DDR2 SDRAM 1GB 200-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT8HTF12864HDY-667E1

DigiKey Part Number
557-1353-ND
Manufacturer
Manufacturer Product Number
MT8HTF12864HDY-667E1
Description
MODULE DDR2 SDRAM 1GB 200SODIMM
Customer Reference
Detailed Description
Memory Module DDR2 SDRAM 1GB 200-SODIMM
Datasheet
 Datasheet
EDA/CAD Models
MT8HTF12864HDY-667E1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Memory Type
DDR2 SDRAM
Memory Size
1GB
Transfer Rate (Mb/s, MT/s, MHz)
667
Package / Case
200-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes