
MT66R7072A10AB5ZZW.ZCA | |
|---|---|
DigiKey Part Number | MT66R7072A10AB5ZZW.ZCA-ND |
Manufacturer | |
Manufacturer Product Number | MT66R7072A10AB5ZZW.ZCA |
Description | IC RAM 1GBIT PAR 121VFBGA |
Customer Reference | |
Detailed Description | PCM - LPDDR2, MCP - LPDDR2 Memory IC 1Gbit (PCM), 512Mbit (MCP) Parallel 166 MHz 121-VFBGA (11x10) |
Datasheet | Datasheet |
EDA/CAD Models | MT66R7072A10AB5ZZW.ZCA Models |
Category | Memory Organization 128M x 8 (PCM), 64M x 8 (MCP) |
Mfr | Memory Interface Parallel |
Packaging Bulk | Clock Frequency 166 MHz |
Part Status Obsolete | Voltage - Supply 1.14V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -25°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology PCM - LPDDR2, MCP - LPDDR2 | Supplier Device Package 121-VFBGA (11x10) |
Memory Size | Base Product Number |

