
MT62F768M64D4ZU-031 RF WT:B | |
|---|---|
DigiKey Part Number | 557-MT62F768M64D4ZU-031RFWT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT62F768M64D4ZU-031 RF WT:B |
Description | IC DRAM 48GBIT LVSTL FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 48Gbit LVSTL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 768M x 64 | |
Memory Interface | LVSTL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,190 | £25.62497 | £30,493.71 |
| Unit Price without VAT: | £25.62497 |
|---|---|
| Unit Price with VAT: | £30.74996 |

