
MT62F768M64D4ZU-026 WT:B | |
|---|---|
DigiKey Part Number | 557-MT62F768M64D4ZU-026WT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT62F768M64D4ZU-026 WT:B |
Description | IC DRAM 48GBIT LVSTL FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 48Gbit LVSTL 3.2 GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 768M x 64 | |
Memory Interface | LVSTL | |
Clock Frequency | 3.2 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

