
MT62F768M64D4EK-023 AIT:B TR | |
|---|---|
DigiKey Part Number | 557-MT62F768M64D4EK-023AIT:BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT62F768M64D4EK-023 AIT:B TR |
Description | IC DRAM 48GBIT LVSTL 441TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 48Gbit LVSTL 3.2 GHz 441-TFBGA (14x14) |
Datasheet | Datasheet |
Category | Memory Interface LVSTL |
Mfr | Clock Frequency 3.2 GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 95°C |
Part Status Obsolete | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile LPDDR5 | Supplier Device Package 441-TFBGA (14x14) |
Memory Size | Base Product Number |
Memory Organization 768M x 64 |

