
MT62F768M64D4CZ-023 WT:D | |
|---|---|
DigiKey Part Number | 557-MT62F768M64D4CZ-023WT:D-ND |
Manufacturer | |
Manufacturer Product Number | MT62F768M64D4CZ-023 WT:D |
Description | LPDDR5 48GBIT 64 561/570 TFBGA 4 |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 48Gbit 4.266 GHz 561-TFBGA (8x12.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 768M x 64 | |
Memory Interface | - | |
Clock Frequency | 4.266 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 561-TFBGA (8x12.4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,020 | £132.48119 | £135,130.81 |
| Unit Price without VAT: | £132.48119 |
|---|---|
| Unit Price with VAT: | £158.97743 |

