
MT62F768M64D4CZ-023 AUT:C | |
|---|---|
DigiKey Part Number | 557-MT62F768M64D4CZ-023AUT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT62F768M64D4CZ-023 AUT:C |
Description | IC DRAM 48GBIT FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 48Gbit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 768M x 64 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,020 | £241.46523 | £246,294.53 |
| Unit Price without VAT: | £241.46523 |
|---|---|
| Unit Price with VAT: | £289.75828 |

