SDRAM - Mobile LPDDR5X Memory IC 24Gbit LVSTL 4.266 GHz 315-TFBGA (12.4x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT62F768M32D2DS-023 WT:C TR

DigiKey Part Number
557-MT62F768M32D2DS-023WT:CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT62F768M32D2DS-023 WT:C TR
Description
IC DRAM 24GBIT LVSTL 315TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR5X Memory IC 24Gbit LVSTL 4.266 GHz 315-TFBGA (12.4x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR5X
Memory Size
Memory Organization
768M x 32
Memory Interface
LVSTL
Clock Frequency
4.266 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.01V ~ 1.12V
Operating Temperature
-25°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
315-TFBGA (12.4x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£79.21428£158,428.56
Manufacturers Standard Package
Unit Price without VAT:£79.21428
Unit Price with VAT:£95.05714