
MT62F768M32D2DS-023 FAAT:C | |
|---|---|
DigiKey Part Number | 557-MT62F768M32D2DS-023FAAT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT62F768M32D2DS-023 FAAT:C |
Description | IC DRAM 24GBIT LVSTL 315TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5X Memory IC 24Gbit LVSTL 4.266 GHz 315-TFBGA (12.4x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5X | |
Memory Size | ||
Memory Organization | 768M x 32 | |
Memory Interface | LVSTL | |
Clock Frequency | 4.266 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.01V ~ 1.12V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 315-TFBGA (12.4x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,050 | £140.06627 | £147,069.58 |
| Unit Price without VAT: | £140.06627 |
|---|---|
| Unit Price with VAT: | £168.07952 |

