
MT62F768M32D2DS-023 FAAT:B | |
|---|---|
DigiKey Part Number | 557-MT62F768M32D2DS-023FAAT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT62F768M32D2DS-023 FAAT:B |
Description | IC DRAM 24GBIT LVSTL 200WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 24Gbit LVSTL 4.266 GHz 200-WFBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 768M x 32 | |
Memory Interface | LVSTL | |
Clock Frequency | 4.266 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-WFBGA (10x14.5) | |
Base Product Number |

