
MT62F768M32D2DS-020 WT:D TR | |
|---|---|
DigiKey Part Number | 557-MT62F768M32D2DS-020WT:DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT62F768M32D2DS-020 WT:D TR |
Description | LPDDR5 24GBIT 32 315/315 TFBGA 2 |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 24Gbit 4.8 GHz 315-TFBGA (12.4x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 768M x 32 | |
Memory Interface | - | |
Clock Frequency | 4.8 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 315-TFBGA (12.4x15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £74.73638 | £149,472.76 |
| Unit Price without VAT: | £74.73638 |
|---|---|
| Unit Price with VAT: | £89.68366 |

