
MT62F512M64D4WT-031 AV XT:B | |
|---|---|
DigiKey Part Number | 557-MT62F512M64D4WT-031AVXT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT62F512M64D4WT-031 AV XT:B |
Description | IC DRAM 32GBIT TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 32Gbit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 512M x 64 | |
Base Product Number |

