MFR Recommended

MT62F512M64D2EK-023FAIT:E TR | |
|---|---|
DigiKey Part Number | 557-MT62F512M64D2EK-023FAIT:ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT62F512M64D2EK-023FAIT:E TR |
Description | LPDDR5 32GBIT 64 441/441 TFBGA 2 |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 32Gbit 4.266 GHz 441-TFBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 512M x 64 | |
Memory Interface | - | |
Clock Frequency | 4.266 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 95°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 441-TFBGA (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £171.15839 | £342,316.78 |
| Unit Price without VAT: | £171.15839 |
|---|---|
| Unit Price with VAT: | £205.39007 |


