
MT62F512M64D2CZ-020FAIT:E | |
|---|---|
DigiKey Part Number | 557-MT62F512M64D2CZ-020FAIT:E-ND |
Manufacturer | |
Manufacturer Product Number | MT62F512M64D2CZ-020FAIT:E |
Description | LPDDR5 32GBIT 64 561/570 TFBGA 2 |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5X Memory IC 32Gbit 4.8 GHz 561-TFBGA (8x12.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5X | |
Memory Size | ||
Memory Organization | 512M x 64 | |
Clock Frequency | 4.8 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.01V ~ 1.12V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 561-TFBGA (8x12.4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,020 | £184.40324 | £188,091.30 |
| Unit Price without VAT: | £184.40324 |
|---|---|
| Unit Price with VAT: | £221.28389 |

