
MT62F1G32D2DS-023FAUT:C | |
|---|---|
DigiKey Part Number | 557-MT62F1G32D2DS-023FAUT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT62F1G32D2DS-023FAUT:C |
Description | LPDDR5 32GBIT 32 315/315 TFBGA 2 |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 32Gbit 4.266 GHz 315-TFBGA (12.4x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 1G x 32 | |
Memory Interface | - | |
Clock Frequency | 4.266 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 315-TFBGA (12.4x15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,050 | £110.91574 | £116,461.53 |
| Unit Price without VAT: | £110.91574 |
|---|---|
| Unit Price with VAT: | £133.09889 |

