MFR Recommended

MT62F1G32D2DS-023 AUT:B TR | |
|---|---|
DigiKey Part Number | 557-MT62F1G32D2DS-023AUT:BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT62F1G32D2DS-023 AUT:B TR |
Description | IC DRAM 32GBIT PAR 315TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 32Gbit Parallel 3.2 GHz 315-TFBGA (12.4x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 1G x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 3.2 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.05V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 315-TFBGA (12.4x15) | |
Base Product Number |


