MT62F1G32D2DS-020 WT:F is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: £84.59227
SDRAM - Mobile LPDDR5 Memory IC 32Gbit 4.8 GHz 315-TFBGA (12.4x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT62F1G32D2DS-020 WT:F

DigiKey Part Number
557-MT62F1G32D2DS-020WT:F-ND
Manufacturer
Manufacturer Product Number
MT62F1G32D2DS-020 WT:F
Description
LPDDR5 32GB 32 315/315 TFBGA WT
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR5 Memory IC 32Gbit 4.8 GHz 315-TFBGA (12.4x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Last Time Buy
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR5
Memory Size
Memory Organization
1G x 32
Memory Interface
-
Clock Frequency
4.8 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
-
Operating Temperature
-25°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
315-TFBGA (12.4x15)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 02/08/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1,050£104.47090£109,694.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£104.47090
Unit Price with VAT:£125.36508