MFR Recommended

MT62F1536M64D8EK-026 WT:B | |
|---|---|
DigiKey Part Number | 557-MT62F1536M64D8EK-026WT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT62F1536M64D8EK-026 WT:B |
Description | IC DRAM 96GBIT PAR 441TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 96Gbit 3.2 GHz 441-TFBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 1.5G x 64 | |
Memory Interface | - | |
Clock Frequency | 3.2 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 441-TFBGA (14x14) | |
Base Product Number |


