
MT62F1536M64D8EK-023FAIT:C TR | |
|---|---|
DigiKey Part Number | 557-MT62F1536M64D8EK-023FAIT:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT62F1536M64D8EK-023FAIT:C TR |
Description | LPDDR5 96GBIT 64 441/441 TFBGA 8 |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 96Gbit 4.266 GHz 441-TFBGA (14x14) |
Category | Memory Size |
Mfr | Memory Organization 1.5G x 64 |
Packaging Tape & Reel (TR) | Clock Frequency 4.266 GHz |
Part Status Active | Operating Temperature -40°C ~ 95°C |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile LPDDR5 | Supplier Device Package 441-TFBGA (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £281.66019 | £563,320.38 |
| Unit Price without VAT: | £281.66019 |
|---|---|
| Unit Price with VAT: | £337.99223 |

