
MT62F1536M64D8EK-023 WT:C TR | |
|---|---|
DigiKey Part Number | 557-MT62F1536M64D8EK-023WT:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT62F1536M64D8EK-023 WT:C TR |
Description | IC DRAM 96GBIT PAR 441TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5X Memory IC 96Gbit LVSTL 4.266 GHz 441-TFBGA (14x14) |
Datasheet | Datasheet |
Category | Memory Interface LVSTL |
Mfr | Clock Frequency 4.266 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.01V ~ 1.12V |
Part Status Active | Operating Temperature -25°C ~ 85°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile LPDDR5X | Supplier Device Package 441-TFBGA (14x14) |
Memory Size | Base Product Number |
Memory Organization 1.5G x 64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £324.63151 | £649,263.02 |
| Unit Price without VAT: | £324.63151 |
|---|---|
| Unit Price with VAT: | £389.55781 |

