MFR Recommended
MFR Recommended
MFR Recommended

MT62F1536M64D8EK-023 WT:B | |
|---|---|
DigiKey Part Number | 557-MT62F1536M64D8EK-023WT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT62F1536M64D8EK-023 WT:B |
Description | IC DRAM 96GBIT PAR 441TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 96Gbit Parallel 4.266 GHz 441-TFBGA (14x14) |
Datasheet | Datasheet |
Category | Memory Organization 1.5G x 64 |
Mfr | Memory Interface Parallel |
Packaging Box | Clock Frequency 4.266 GHz |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Volatile | Package / Case |
Memory Format | Supplier Device Package 441-TFBGA (14x14) |
Technology SDRAM - Mobile LPDDR5 | Base Product Number |
Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT62F1536M64D8EK-020 WT:D | Micron Technology Inc. | 0 | 557-MT62F1536M64D8EK-020WT:D-ND | £308.40190 | MFR Recommended |
| MT62F1536M64D8EK-023 WT:C | Micron Technology Inc. | 0 | 557-MT62F1536M64D8EK-023WT:C-ND | £270.19250 | MFR Recommended |
| MT62F1536M64D8EK-023 WT:D | Micron Technology Inc. | 0 | 557-MT62F1536M64D8EK-023WT:D-ND | £280.36358 | MFR Recommended |



