MFR Recommended

MT62F1536M64D8EK-023 AAT:B TR | |
|---|---|
DigiKey Part Number | 557-MT62F1536M64D8EK-023AAT:BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT62F1536M64D8EK-023 AAT:B TR |
Description | IC DRAM 96GBIT PAR 441TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 96Gbit Parallel 4.266 GHz 441-TFBGA (14x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 4.266 GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile LPDDR5 | Supplier Device Package 441-TFBGA (14x14) |
Memory Size | Base Product Number |
Memory Organization 1.5G x 64 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT62F1536M64D8EK-023 AAT:C TR | Micron Technology Inc. | 0 | 557-MT62F1536M64D8EK-023AAT:CTR-ND | £432.52630 | MFR Recommended |


