
MT62F1536M64D8CZ-023 AAT:C | |
|---|---|
DigiKey Part Number | 557-MT62F1536M64D8CZ-023AAT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT62F1536M64D8CZ-023 AAT:C |
Description | IC DRAM 96GBIT 561TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 96Gbit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 1.5G x 64 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,020 | £419.92811 | £428,326.67 |
| Unit Price without VAT: | £419.92811 |
|---|---|
| Unit Price with VAT: | £503.91373 |

