
MT62F1536M64D8CZ-023 AAT:C TR | |
|---|---|
DigiKey Part Number | 557-MT62F1536M64D8CZ-023AAT:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT62F1536M64D8CZ-023 AAT:C TR |
Description | IC DRAM 96GBIT 561TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 96Gbit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 1.5G x 64 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £419.92811 | £1,049,820.27 |
| Unit Price without VAT: | £419.92811 |
|---|---|
| Unit Price with VAT: | £503.91373 |

