
MT62F1536M64D8CZ-020 WT:D | |
|---|---|
DigiKey Part Number | 557-MT62F1536M64D8CZ-020WT:D-ND |
Manufacturer | |
Manufacturer Product Number | MT62F1536M64D8CZ-020 WT:D |
Description | LPDDR5 96GBIT 64 561/570 TFBGA 8 |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 96Gbit 4.8 GHz 561-TFBGA (8x12.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 1.5G x 64 | |
Memory Interface | - | |
Clock Frequency | 4.8 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 561-TFBGA (8x12.4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,020 | £288.97716 | £294,756.70 |
| Unit Price without VAT: | £288.97716 |
|---|---|
| Unit Price with VAT: | £346.77259 |

