
MT62F1536M32D4DS-026 WT:C | |
|---|---|
DigiKey Part Number | 557-MT62F1536M32D4DS-026WT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT62F1536M32D4DS-026 WT:C |
Description | IC DRAM 48GBIT LVSTL 315TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5X Memory IC 48Gbit LVSTL 3.75 GHz 315-TFBGA (12.4x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5X | |
Memory Size | ||
Memory Organization | 1.5G x 32 | |
Memory Interface | LVSTL | |
Clock Frequency | 3.75 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.01V ~ 1.12V | |
Operating Temperature | -25°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 315-TFBGA (12.4x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,050 | £162.31575 | £170,431.54 |
| Unit Price without VAT: | £162.31575 |
|---|---|
| Unit Price with VAT: | £194.77890 |

