
MT62F1536M32D4DS-023 FAAT:B | |
|---|---|
DigiKey Part Number | 557-MT62F1536M32D4DS-023FAAT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT62F1536M32D4DS-023 FAAT:B |
Description | IC DRAM 48GBIT LVSTL 200WBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 48Gbit LVSTL 4.266 GHz 200-WFBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 1.5G x 32 | |
Memory Interface | LVSTL | |
Clock Frequency | 4.266 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-WFBGA (10x14.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,050 | £239.90187 | £251,896.96 |
| Unit Price without VAT: | £239.90187 |
|---|---|
| Unit Price with VAT: | £287.88224 |

