SDRAM - Mobile LPDDR5X Memory IC 48Gbit LVSTL 4.266 GHz 315-TFBGA (12.4x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT62F1536M32D4DS-023 AIT:C TR

DigiKey Part Number
557-MT62F1536M32D4DS-023AIT:CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT62F1536M32D4DS-023 AIT:C TR
Description
IC DRAM 48GBIT LVSTL 315TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR5X Memory IC 48Gbit LVSTL 4.266 GHz 315-TFBGA (12.4x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR5X
Memory Size
Memory Organization
1.5G x 32
Memory Interface
LVSTL
Clock Frequency
4.266 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.01V ~ 1.12V
Operating Temperature
-40°C ~ 95°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
315-TFBGA (12.4x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£196.60701£393,214.02
Manufacturers Standard Package
Unit Price without VAT:£196.60701
Unit Price with VAT:£235.92841