SGRAM - GDDR6 Memory IC 16Gbit POD_135 10.5 GHz 180-FBGA (12x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT61K512M32KPA-21:U TR

DigiKey Part Number
557-MT61K512M32KPA-21:UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT61K512M32KPA-21:U TR
Description
IC DRAM 16GBIT POD 180FBGA
Customer Reference
Detailed Description
SGRAM - GDDR6 Memory IC 16Gbit POD_135 10.5 GHz 180-FBGA (12x14)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SGRAM - GDDR6
Memory Size
Memory Organization
512M x 32
Memory Interface
POD_135
Clock Frequency
10.5 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.3095V ~ 1.3905V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
180-FBGA (12x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types