
MT60B4G4HB-56B:G TR | |
|---|---|
DigiKey Part Number | 557-MT60B4G4HB-56B:GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT60B4G4HB-56B:G TR |
Description | IC DRAM 16GBIT POD 82VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR5 Memory IC 16Gbit |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | SDRAM - DDR5 | |
Memory Size | ||
Memory Organization | 4G x 4 | |
Base Product Number |

