
MT60B3G8RW-64B:B TR | |
|---|---|
DigiKey Part Number | 557-MT60B3G8RW-64B:BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT60B3G8RW-64B:B TR |
Description | IC DRAM 24GBIT PAR 78VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR5 Memory IC 24Gbit Parallel 78-VFBGA (8x11) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR5 | |
Memory Size | ||
Memory Organization | 3G x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 95°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-VFBGA (8x11) | |
Base Product Number |

