Image for MT60B3G8RW-56B:B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT60B3G8RW-56B:B

DigiKey Part Number
557-MT60B3G8RW-56B:B-ND
Manufacturer
Manufacturer Product Number
MT60B3G8RW-56B:B
Description
IC DRAM 24GBIT PAR 78VFBGA
Customer Reference
Detailed Description
SDRAM - DDR5 Memory IC 24Gbit Parallel 2.8 GHz 78-VFBGA (8x11)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR5
Memory Size
Memory Organization
3G x 8
Memory Interface
Parallel
Clock Frequency
2.8 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
-
Operating Temperature
0°C ~ 95°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-VFBGA (8x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types