
MT60B3G8JF-72B:C TR | |
|---|---|
DigiKey Part Number | 557-MT60B3G8JF-72B:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT60B3G8JF-72B:C TR |
Description | DDR5 24GBIT 8 82/143 VFBGA 1 CT |
Customer Reference | |
Detailed Description | SDRAM - DDR5 Memory IC 24Gbit POD 3.6 GHz 82-VFBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR5 | |
Memory Size | ||
Memory Organization | 3G x 8 | |
Memory Interface | POD | |
Clock Frequency | 3.6 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 82-VFBGA (9x11) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £245.69183 | £491,383.66 |
| Unit Price without VAT: | £245.69183 |
|---|---|
| Unit Price with VAT: | £294.83020 |

