
MT60B2G8RZ-64B IT:H | |
|---|---|
DigiKey Part Number | 557-MT60B2G8RZ-64BIT:H-ND |
Manufacturer | |
Manufacturer Product Number | MT60B2G8RZ-64B IT:H |
Description | DDR5 16GBIT 8 78/117 VFBGA 1 IT |
Customer Reference | |
Detailed Description | SDRAM - DDR5 Memory IC 16Gbit 3.2 GHz 78-FBGA (7.5x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR5 | |
Memory Size | ||
Memory Organization | 2G x 8 | |
Memory Interface | - | |
Clock Frequency | 3.2 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 95°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (7.5x11) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,260 | £97.34773 | £122,658.14 |
| Unit Price without VAT: | £97.34773 |
|---|---|
| Unit Price with VAT: | £116.81728 |

