New at DigiKey
Image for MT60B1G16HD-64B IT:H TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT60B1G16HD-64B IT:H TR

DigiKey Part Number
557-MT60B1G16HD-64BIT:HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT60B1G16HD-64B IT:H TR
Description
DDR5 16GBIT 16 102/153 VFBGA 1 I
Customer Reference
Detailed Description
SDRAM - DDR5 Memory IC 16Gbit 3.2 GHz 102-VFBGA (7.5x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR5
Memory Size
Memory Organization
1G x 16
Memory Interface
-
Clock Frequency
3.2 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 95°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
102-VFBGA (7.5x14)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£96.12978£288,389.34
Manufacturers Standard Package
Unit Price without VAT:£96.12978
Unit Price with VAT:£115.35574