
MT60B1G16HD-64B IT:D | |
|---|---|
DigiKey Part Number | 557-MT60B1G16HD-64BIT:D-ND |
Manufacturer | |
Manufacturer Product Number | MT60B1G16HD-64B IT:D |
Description | DDR5 16GBIT 16 102/153 VFBGA 1 I |
Customer Reference | |
Detailed Description | SDRAM - DDR5 Memory IC 16Gbit 3.2 GHz 102-VFBGA (7.5x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR5 | |
Memory Size | ||
Memory Organization | 1G x 16 | |
Memory Interface | - | |
Clock Frequency | 3.2 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 95°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 102-VFBGA (7.5x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,020 | £129.30443 | £131,890.52 |
| Unit Price without VAT: | £129.30443 |
|---|---|
| Unit Price with VAT: | £155.16532 |

