
MT60B1G16HC-52B IT:G | |
|---|---|
DigiKey Part Number | 557-MT60B1G16HC-52BIT:G-ND |
Manufacturer | |
Manufacturer Product Number | MT60B1G16HC-52B IT:G |
Description | IC DRAM 16GBIT FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR5 Memory IC 16Gbit POD |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | SDRAM - DDR5 | |
Memory Size | ||
Memory Organization | 1G x 16 | |
Memory Interface | POD | |
Base Product Number |

