
MT60B1G16HC-48B:A | |
|---|---|
DigiKey Part Number | 557-MT60B1G16HC-48B:A-ND |
Manufacturer | |
Manufacturer Product Number | MT60B1G16HC-48B:A |
Description | IC DRAM 16GBIT POD 102VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR5 Memory IC 16Gbit POD 2.4 GHz 16 ns 102-VFBGA (9x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR5 | |
Memory Size | ||
Memory Organization | 1G x 16 | |
Memory Interface | POD | |
Clock Frequency | 2.4 GHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 16 ns | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 102-VFBGA (9x14) | |
Base Product Number |

