
MT60B1536M16HZ-72B:C | |
|---|---|
DigiKey Part Number | 557-MT60B1536M16HZ-72B:C-ND |
Manufacturer | |
Manufacturer Product Number | MT60B1536M16HZ-72B:C |
Description | DDR5 24GBIT 16 102/153 VFBGA 1 C |
Customer Reference | |
Detailed Description | SDRAM - DDR5 Memory IC 24Gbit POD 3.6 GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR5 | |
Memory Size | ||
Memory Interface | POD | |
Clock Frequency | 3.6 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,360 | £78.57618 | £106,863.60 |
| Unit Price without VAT: | £78.57618 |
|---|---|
| Unit Price with VAT: | £94.29142 |

