Memory Module DDR SDRAM 256MB 200-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT5VDDT3272HG-40BF2

DigiKey Part Number
MT5VDDT3272HG-40BF2-ND
Manufacturer
Manufacturer Product Number
MT5VDDT3272HG-40BF2
Description
MODULE DDR SDRAM 256MB 200SODIMM
Customer Reference
Detailed Description
Memory Module DDR SDRAM 256MB 200-SODIMM
EDA/CAD Models
MT5VDDT3272HG-40BF2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Memory Type
DDR SDRAM
Memory Size
256MB
Transfer Rate (Mb/s, MT/s, MHz)
400
Package / Case
200-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
100£47.98300£4,798.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£47.98300
Unit Price with VAT:£57.57960