SDRAM - Mobile LPDDR4X Memory IC 48Gbit Parallel 2.133 GHz 3.5 ns 556-WFBGA (12.4x12.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53E768M64D4HJ-046 AUT:C TR

DigiKey Part Number
557-MT53E768M64D4HJ-046AUT:CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT53E768M64D4HJ-046 AUT:C TR
Description
IC DRAM 48GBIT PAR 556WFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 48Gbit Parallel 2.133 GHz 3.5 ns 556-WFBGA (12.4x12.4)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4X
Memory Size
Memory Organization
768M x 64
Memory Interface
Parallel
Clock Frequency
2.133 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.5 ns
Voltage - Supply
1.06V ~ 1.17V
Operating Temperature
-40°C ~ 125°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
556-WFBGA (12.4x12.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 02/08/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£231.90247£463,804.94
Manufacturers Standard Package
Unit Price without VAT:£231.90247
Unit Price with VAT:£278.28296