SDRAM - Mobile LPDDR4X Memory IC 48Gbit Parallel 2.133 GHz 3.5 ns 556-WFBGA (12.4x12.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53E768M64D4HJ-046 AIT MS:C

DigiKey Part Number
557-MT53E768M64D4HJ-046AITMS:C-ND
Manufacturer
Manufacturer Product Number
MT53E768M64D4HJ-046 AIT MS:C
Description
IC DRAM 48GBIT PAR 556WFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 48Gbit Parallel 2.133 GHz 3.5 ns 556-WFBGA (12.4x12.4)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4X
Memory Size
Memory Organization
768M x 64
Memory Interface
Parallel
Clock Frequency
2.133 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.5 ns
Voltage - Supply
1.06V ~ 1.17V
Operating Temperature
-40°C ~ 95°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
556-WFBGA (12.4x12.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types