
MT53E768M64D4HJ-046 AAT:C TR | |
|---|---|
DigiKey Part Number | 557-MT53E768M64D4HJ-046AAT:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT53E768M64D4HJ-046 AAT:C TR |
Description | IC DRAM 48GBIT PAR 556WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 48Gbit Parallel 2.133 GHz 3.5 ns 556-WFBGA (12.4x12.4) |
Category | Clock Frequency 2.133 GHz |
Mfr | Write Cycle Time - Word, Page 18ns |
Packaging Tape & Reel (TR) | Access Time 3.5 ns |
Part Status Last Time Buy | Voltage - Supply 1.06V ~ 1.17V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - Mobile LPDDR4 | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 768M x 64 | Supplier Device Package 556-WFBGA (12.4x12.4) |
Memory Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £201.65085 | £403,301.70 |
| Unit Price without VAT: | £201.65085 |
|---|---|
| Unit Price with VAT: | £241.98102 |

